+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PD-9001GO-ET/AC

Power supply: PoE power module; Ch: 1; 1Gbps; 30W; IP67; outdoor

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PD-9001GO-ET/AC
TME Symbol:
PD-9001GO-ET/AC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of power supply
PoE power module
Number of channels
1
Data transfer rate
1Gbps
Channel output power
30W
Standard
IEEE 802.3af/at
IP rating
IP67
Application
outdoor
Operating temperature
-40...65°C
Manufacturer standard package
5pcs.
Gross weight1.6552 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PoE Power Supplies MICROCHIP TECHNOLOGY,
*
PD-9001GO-ET/AC
0 in TME stock
Net price for quantities from 1 pcs - 257.11 USDGross price for quantities from 1 pcs - 257.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.