+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PD-9501GC/AC-EU

Power supply: PoE power module; Ch: 1; 1Gbps; 60W; indoor

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PD-9501GC/AC-EU
TME Symbol:
PD-9501GC/AC-EU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of power supply
PoE power module
Number of channels
1
Data transfer rate
1Gbps
Channel output power
60W
Standard
IEEE 802.3af/at, IEEE 802.3bt
Application
indoor
Manufacturer standard package
10pcs.
Gross weight607.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PoE Power Supplies MICROCHIP TECHNOLOGY,
*
PD-9501GC/AC-EU
0 in TME stock
Net price for quantities from 1 pcs - 143.27 USDGross price for quantities from 1 pcs - 143.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.