+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PD-AFATBT-TESTER

Power supply: PoE analyser; Ch: 1; 1Gbps; indoor

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PD-AFATBT-TESTER
TME Symbol:
PD-AFATBT-TESTER

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of power supply
PoE analyser
Number of channels
1
Data transfer rate
1Gbps
Standard
IEEE 802.3af/at
Application
indoor
Manufacturer standard package
20pcs.
Gross weight19.62 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PoE Power Supplies MICROCHIP TECHNOLOGY,
*
PD-AFATBT-TESTER
0 in TME stock
Net price for quantities from 20 pcs - 39.00 USDGross price for quantities from 20 pcs - 39.00 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.