+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PD-CAP-1/4-0

Heat shrink cap; glued; 3: 1; 6.35mm; L: 28.4mm; black; polyolefine

Manufacturer: TE Connectivity

Manufacturer part number:
PD-CAP-1/4-0
TME Symbol:
PD-CAP-1/4-0

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink cap
Version
glued
Shrinking ratio
3:1
Min. diameter before shrinking
6.35mm
Length
28.4mm
Colour
black
Material
polyolefine
Operating temperature
-55...110°C
Shrinkage temperature
125°C
Gross weight0.746 g
Certificates
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
PD-CAP-1/4-0
1500 in TME stock
Net price for quantities from 50 pcs - 0.25 USDGross price for quantities from 50 pcs - 0.25 USD
Net price for quantities from 200 pcs - 0.22 USDGross price for quantities from 200 pcs - 0.22 USD
Net price for quantities from 400 pcs - 0.21 USDGross price for quantities from 400 pcs - 0.21 USD
Net price for quantities from 2000 pcs - 0.20 USDGross price for quantities from 2000 pcs - 0.20 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.