+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PD12-21B/L458/TR8

PIN photodiode; SMD; 940nm; 10nA; convex; black; Dim: 3x1x2mm


Manufacturer: EVERLIGHT

Manufacturer part number:
PD12-21B/L458/TR8
TME Symbol:
PD12-21B/L458/TR8

Specification

Manufacturer
EVERLIGHT
Type of photoelement
PIN photodiode
Mounting
SMD
Wavelength of peak sensitivity
940nm
Max. off-state voltage
32V
Dark current
10nA
Front
convex
LED lens
black
Dimensions
3x1x2mm
Gross weight0.016 g
Certificates
See other products in this category: Photodiodes EVERLIGHT,
*
PD12-21B/L458/TR8
1920 in TME stock
Net price for quantities from 5 pcs - 0.19 USDGross price for quantities from 5 pcs - 0.19 USD
Net price for quantities from 25 pcs - 0.13 USDGross price for quantities from 25 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 2 000 pcs