+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PD15-22B/TR8

PIN photodiode; SMD; 940nm; 130°; 10nA; flat; black


Manufacturer: EVERLIGHT

Manufacturer part number:
PD15-22B/TR8
TME Symbol:
PD15-22B/TR8

Specification

Manufacturer
EVERLIGHT
Type of photoelement
PIN photodiode
Mounting
SMD
Wavelength of peak sensitivity
940nm
Viewing angle
130°
Max. off-state voltage
32V
Turn-on time
10ns
Turn-off time
10ns
Dark current
10nA
Front
flat
LED lens
black
Dimensions
3.2x2.7x1.1mm
Gross weight0.018 g
Certificates
See other products in this category: Photodiodes EVERLIGHT,
*
PD15-22B/TR8
0 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Net price for quantities from 5 pcs - 0.18 USDGross price for quantities from 5 pcs - 0.18 USD
Net price for quantities from 25 pcs - 0.16 USDGross price for quantities from 25 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 2000 pcs - 0.12 USDGross price for quantities from 2000 pcs - 0.12 USD
Packaging method by the manufacturer:Reel = 3 000 pcs