+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PD15-22C/TR8

Photodiode; SMD; 940nm; 400÷1100nm; 10nA; transparent; 150mW


Manufacturer: EVERLIGHT

Manufacturer part number:
PD15-22C/TR8
TME Symbol:
PD15-22C/TR8

Specification

Manufacturer
EVERLIGHT
Type of photoelement
photodiode
Mounting
SMD
Wavelength of peak sensitivity
940nm
Wavelength
400...1100nm
Max. off-state voltage
32V
Dark current
10nA
LED lens
transparent
Radiant power
150mW
Dimensions
3.2x2.7x1.1mm
Gross weight0.02 g
Certificates
See other products in this category: Photodiodes EVERLIGHT,
*
PD15-22C/TR8
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.44 USDGross price for quantities from 2 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 50 pcs - 0.22 USDGross price for quantities from 50 pcs - 0.22 USD
Net price for quantities from 250 pcs - 0.17 USDGross price for quantities from 250 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD