+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PD204-6B

Photodiode; 3mm; THT; 940nm; 840÷1100nm; 150mW


Manufacturer: EVERLIGHT

Manufacturer part number:
PD204-6B
TME Symbol:
PD204-6B

Specification

Manufacturer
EVERLIGHT
Type of photoelement
photodiode
Case
3mm
Mounting
THT
Wavelength of peak sensitivity
940nm
Wavelength
840...1100nm
Radiant power
150mW
Gross weight0.17 g
Certificates
See other products in this category: Photodiodes EVERLIGHT,
*
PD204-6B
936 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.34 USDGross price for quantities from 1 pcs - 0.34 USD
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 25 pcs - 0.09 USDGross price for quantities from 25 pcs - 0.09 USD
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 150 pcs - 0.07 USDGross price for quantities from 150 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Packaging method by the manufacturer:Bag = 1 000 pcs