+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PD42-21C/TR8

PIN photodiode; 1.8mm; SMD; 940nm; 10nA; convex; transparent

Manufacturer: EVERLIGHT

Manufacturer part number:
PD42-21C/TR8
TME Symbol:
PD42-21C/TR8

Specification

Manufacturer
EVERLIGHT
Type of photoelement
PIN photodiode
LED diameter
1.8mm
Mounting
SMD
Wavelength of peak sensitivity
940nm
Max. off-state voltage
32V
Turn-on time
6ns
Turn-off time
6ns
Dark current
10nA
Front
convex
LED lens
transparent
Dimensions
3.2x2.4x2.5mm
Gross weight0.02 g
Certificates
See other products in this category: Photodiodes EVERLIGHT,
*
PD42-21C/TR8
0 in TME stock
Net price for quantities from 2 pcs - 0.42 USDGross price for quantities from 2 pcs - 0.42 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 2000 pcs - 0.21 USDGross price for quantities from 2000 pcs - 0.21 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.