+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PD438B

PIN photodiode; THT; 940nm; 5nA; rounded; flat; black


Manufacturer: EVERLIGHT

Manufacturer part number:
PD438B
TME Symbol:
PD438B

Specification

Manufacturer
EVERLIGHT
Type of photoelement
PIN photodiode
Mounting
THT
Wavelength of peak sensitivity
940nm
Max. off-state voltage
32V
Turn-on time
50ns
Turn-off time
50ns
Dark current
5nA
Shape
rounded
Front
flat
LED lens
black
Dimensions
4.8x3.8x6.6mm
Gross weight0.23 g
Certificates
See other products in this category: Photodiodes EVERLIGHT,
*
PD438B
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 3 000.
Multiple of: 1 000.
Net price for quantities from 3000 pcs - 0.24 USDGross price for quantities from 3000 pcs - 0.24 USD
Packaging method by the manufacturer:Bag = 1 000 pcs