+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | EVERLIGHT | |
Type of photoelement | PIN photodiode | |
Mounting | THT | |
Wavelength of peak sensitivity | 940nm | |
Max. off-state voltage | 32V | |
Turn-on time | 10ns | |
Turn-off time | 10ns | |
Dark current | 5nA | |
Shape | rounded | |
Front | flat | |
LED lens | black | |
Dimensions | 4.8x3.8x6.6mm |