+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EVERLIGHT | |
Type of photoelement | PIN photodiode | |
Mounting | SMD | |
Wavelength of peak sensitivity | 940nm | |
Max. off-state voltage | 32V | |
Turn-on time | 50ns | |
Turn-off time | 50ns | |
Dark current | 5nA | |
Shape | rectangular | |
Front | flat | |
LED lens | black | |
Dimensions | 4.4x3.9x1.2mm |