+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PD70-01B/TR7

PIN photodiode; SMD; 940nm; 5nA; rectangular; flat; black


Manufacturer: EVERLIGHT

Manufacturer part number:
PD70-01B/TR7
TME Symbol:
PD70-01B/TR7

Specification

Manufacturer
EVERLIGHT
Type of photoelement
PIN photodiode
Mounting
SMD
Wavelength of peak sensitivity
940nm
Max. off-state voltage
32V
Dark current
5nA
Shape
rectangular
Front
flat
LED lens
black
Dimensions
4.4x3.9x1.2mm
Gross weight0.082 g
Certificates
See other products in this category: Photodiodes EVERLIGHT,
*
PD70-01B/TR7
837 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.72 USDGross price for quantities from 1 pcs - 0.72 USD
Net price for quantities from 5 pcs - 0.37 USDGross price for quantities from 5 pcs - 0.37 USD
Net price for quantities from 25 pcs - 0.28 USDGross price for quantities from 25 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Packaging method by the manufacturer:Reel = 1 000 pcs