+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PDA54-11EWA

Display: LED; 14-segment; 13.8mm; No.char: 2; red; 1.9÷4.7mcd; anode

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
PDA54-11EWA
TME Symbol:
PDA54-11EWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
14-segment
Digit height
13.8mm
Number of characters
2
Colour
red
Luminosity
1.9...4.7mcd
Common electrode
anode
Dimensions
21.2x25.2mm
Mounting
THT
Wavelength
627nm
Gross weight4.34 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
PDA54-11EWA
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Product for special order
Packaging method by the manufacturer:
Tube = 20 pcs