+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PDA54-11SURKWA

Display: LED; 14-segment; 13.5mm; 0.531"; No.char: 2; red; 31÷68mcd


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
PDA54-11SURKWA
TME Symbol:
PDA54-11SURKWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
14-segment
Digit height
13.5mm
Digit height
0.531"
Number of characters
2
Colour
red
Luminosity
31...68mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
15.24mm
Dimensions
21.2x25mm
Mounting
THT
Wavelength
630nm
Operating current
10mA
Gross weight1 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
PDA54-11SURKWA
0 in TME stock
No. of pieces (Multiplicity: 20)
Minimum order quantity: 2 000.
Multiplicity: 20.
Product for special order