+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RELPOL | |
Type of automation module | timer | |
Kind of output | SPDT | |
Output 1 electrical parameters | 250V AC / 5A | |
Number of operation modes | 5 | |
Electrical connection | screw terminals | |
Mounting | for DIN rail mounting |