+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | POS | |
Type of converter | AC/DC | |
Power | 13.2W | |
Output voltage | 3.3V DC | |
Output current | 0...4A | |
Number of outputs | 1 | |
Efficiency | 81% | |
Manufacturer series | PDM-15 | |
Body dimensions | 52.4x27.2x24mm | |
Mounting | THT | |
Insulation voltage | 4kV | |
Operating temperature | -40...85°C | |
Power consumption without load | <0.1W |