+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | POS | |
Type of converter | AC/DC | |
Power | 40W | |
Output voltage | 48V DC | |
Output current | 0...833mA | |
Number of outputs | 1 | |
Efficiency | 90% | |
Manufacturer series | PDM-40 | |
Body dimensions | 69.5x39x24mm | |
Mounting | THT | |
Insulation voltage | 4.2kV | |
Operating temperature | -40...85°C | |
Power consumption without load | <0.1W |