+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PDM1F12PZ11

Limit switch; steel roller Ø11mm; NO + NC; 10A; max.240VAC; IP65


Manufacturer: POKÓJ

Manufacturer part number:
PDM1F12PZ11
TME Symbol:
PDM1F12PZ11

Specification

Manufacturer
POKÓJ
Type of sensor
limit switch
Kind of actuator
steel roller Ø11mm
Output configuration
NO + NC
Contact current max.
10A
Switched voltage
max. 240V AC, max. 250V DC
Connection
PG13,5
IP rating
IP65
Body dimensions
54.5x59x32mm
Number of mounting holes
4
Operating temperature
-25...70°C
Body material
metal
AC contacts rating @R
3A / 240V AC
DC contacts rating @R
2.8A / 24V DC
Switching frequency max
1Hz
Mounting holes pitch
20...22mm, 40...42mm
Switches features
snap action contacts
Gross weight284.6 g
Certificates
EAN code5902626143398
See other products in this category: Limit Switches POKÓJ,
*
PDM1F12PZ11
0 in TME stock
Net price for quantities from 1 pcs - 39.82 USDGross price for quantities from 1 pcs - 39.82 USD
Net price for quantities from 5 pcs - 37.16 USDGross price for quantities from 5 pcs - 37.16 USD
Net price for quantities from 10 pcs - 34.51 USDGross price for quantities from 10 pcs - 34.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.