+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | POKÓJ | |
Type of sensor | limit switch | |
Kind of actuator | adjustable plunger, max length 177,5mm | |
Output configuration | NO + NC | |
Contact current max. | 10A | |
Switched voltage | max. 240V AC, max. 250V DC | |
Connection | PG13,5 | |
IP rating | IP65 | |
Body dimensions | 54.5x59x32mm | |
Number of mounting holes | 4 | |
Operating temperature | -25...70°C | |
Body material | metal | |
AC contacts rating @R | 3A / 240V AC | |
DC contacts rating @R | 2.8A / 24V DC | |
Switching frequency max | 1Hz | |
Mounting holes pitch | 20...22mm, 40...42mm | |
Switches features | snap action contacts |