+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PDM71004ZXM

Fuse holder; 250A; M6 screw; Leads: solder lugs M6; UL94V-0


Manufacturer: LITTELFUSE

Manufacturer part number:
PDM71004ZXM
TME Symbol:
PDM71004ZXM

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Maximum current
250A
Mounting
M6 screw
Leads
solder lugs M6
Flammability rating
UL94V-0
IP rating
IP67, IP69K
Fuse accessories application
automotive fuses
Operating temperature
-40...85°C
Gross weight50 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
PDM71004ZXM
0 in TME stock
Net price for quantities from 50 pcs - 36.58 USDGross price for quantities from 50 pcs - 36.58 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.