+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PDMB75W12

Module: IGBT; IGBT half-bridge; Urmax: 1.2kV; Ic: 75A; screw; screw


Manufacturer: KYOCERA AVX

Manufacturer part number:
PDMB75W12
TME Symbol:
PDMB75W12

Specification

Manufacturer
KYOCERA AVX
Type of semiconductor module
IGBT
Topology
IGBT half-bridge
Max. off-state voltage
1.2kV
Collector current
75A
Electrical mounting
screw
Gate-emitter voltage
±20V
Pulsed collector current
150A
Mechanical mounting
screw
Gross weight151.69 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules KYOCERA AVX,
*
PDMB75W12
35 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 91.98 USDGross price for quantities from 1 pcs - 91.98 USD
Net price for quantities from 3 pcs - 88.75 USDGross price for quantities from 3 pcs - 88.75 USD
Net price for quantities from 9 pcs - 85.41 USDGross price for quantities from 9 pcs - 85.41 USD
Net price for quantities from 18 pcs - 82.18 USDGross price for quantities from 18 pcs - 82.18 USD
Net price for quantities from 36 pcs - 80.17 USDGross price for quantities from 36 pcs - 80.17 USD