+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PDQ30-Q24-D15-D

Converter: DC/DC; 30W; -15VDC; Iout: 1A; Iout2: 1A; DIP6; THT; OUT: 2

NEW

Manufacturer: BEL

Manufacturer part number:
PDQ30-Q24-D15-D
TME Symbol:
PDQ30-Q24-D15-D

Specification

Manufacturer
BEL
Type of converter
DC/DC
Power
30W
Output voltage 2
-15V DC
Output current
1A
Output current 2
1A
Case
DIP6
Mounting
THT
Body dimensions
25.4x25.4x10.16mm
Efficiency
88%
Operating temperature
-40...105°C
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
1.5kV
Number of outputs
2
Additional functions
remote ON/OFF control
Output voltage
15V
Supply voltage
  • 9...36V
Gross weight22 g
See other products in this category: DC/DC Converters BEL,
*
PDQ30-Q24-D15-D
0 in TME stock
Net price for quantities from 12 pcs - 47.35 USDGross price for quantities from 12 pcs - 47.35 USD
No. of pieces (Multiplicity: 12)
Minimum order quantity: 12.
Multiplicity: 12.