+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BEL
Manufacturer | BEL | |
Type of converter | DC/DC | |
Power | 30W | |
Input voltage | 24V DC | |
Output current | 6A | |
Case | DIP6 | |
Mounting | THT | |
Body dimensions | 25.4x25.4x10.16mm | |
Efficiency | 90% | |
Operating temperature | -40...105°C | |
Switching frequency | 270kHz | |
Protection | anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Insulation voltage | 1.5kV | |
Number of outputs | 1 | |
Additional functions | remote ON/OFF control | |
Output voltage | 5V |