+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PDQE15-Q24-S5-D

Converter: DC/DC; 15W; Iout: 3A; DIP6; THT; 25.4x25.4x11.7mm; OUT: 1

NEW

Manufacturer: BEL

Manufacturer part number:
PDQE15-Q24-S5-D
TME Symbol:
PDQE15-Q24-S5-D

Specification

Manufacturer
BEL
Type of converter
DC/DC
Power
15W
Output current
3A
Case
DIP6
Mounting
THT
Body dimensions
25.4x25.4x11.7mm
Efficiency
90%
Operating temperature
-40...95°C
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Insulation voltage
1.5kV
Number of outputs
1
Additional functions
remote ON/OFF control
Output voltage
5V
Supply voltage
  • 9...36V
Gross weight20 g
See other products in this category: DC/DC Converters BEL,
*
PDQE15-Q24-S5-D
0 in TME stock
Net price for quantities from 3 pcs - 39.49 USDGross price for quantities from 3 pcs - 39.49 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.