+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of diode | Schottky rectifying | |
Case | PowerDI®5 | |
Mounting | SMD | |
Max. off-state voltage | 40V | |
Load current | 5A x2 | |
Semiconductor structure | common cathode, double | |
Max. forward voltage | 40V | |
Leakage current | 25mA | |
Max. forward impulse current | 110A | |
Kind of package | reel, tape |