+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PDS1240CTL-13

Diode: Schottky rectifying; PowerDI®5; SMD; 40V; 6Ax2; reel,tape


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
PDS1240CTL-13
TME Symbol:
PDS1240CTL-13

Specification

Manufacturer
DIODES INCORPORATED
Type of diode
Schottky rectifying
Case
PowerDI®5
Mounting
SMD
Max. off-state voltage
40V
Load current
6A x2
Semiconductor structure
common cathode, double
Max. forward voltage
0.52V
Leakage current
20mA
Max. forward impulse current
150A
Kind of package
reel, tape
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes DIODES INCORPORATED,
*
PDS1240CTL-13
0 in TME stock
Net price for quantities from 5000 pcs - 0.36 USDGross price for quantities from 5000 pcs - 0.36 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.