+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PDTB143ETR

Transistor: PNP; bipolar; BRT; 50V; 0.5A; SOT23,TO236AB; R1: 4.7kΩ


Manufacturer: NEXPERIA

Manufacturer part number:
PDTB143ETR
TME Symbol:
PDTB143ETR

Specification

Manufacturer
NEXPERIA
Type of transistor
PNP
Polarisation
bipolar
Kind of transistor
BRT
Collector-emitter voltage
50V
Collector current
0.5A
Case
SOT23, TO236AB
Mounting
SMD
Kind of package
7 inch reel, tape
Base resistor
4.7kΩ
Base-emitter resistor
4.7kΩ
Gross weight0.015 g
Certificates

WATCH VIDEO

See other products in this category: PNP SMD transistors NEXPERIA,
*
PDTB143ETR
0 in TME stock
Net price for quantities from 1 pcs - 0.19 USDGross price for quantities from 1 pcs - 0.19 USD
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 3 000 pcs