+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ROHM SEMICONDUCTOR
Manufacturer | ROHM SEMICONDUCTOR | |
Type of diode | Zener | |
Power dissipation | 1W | |
Zener voltage | 15V | |
Mounting | SMD | |
Case | SOD128 | |
Semiconductor structure | single diode | |
Kind of package | reel, tape |