+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PE-10/8-N

Protective tube; polyetylene; natural; semi-transparent


Manufacturer: KURANT

Manufacturer part number:
PE-10/8-N
TME Symbol:
PE-10/8-N

Specification

Manufacturer
KURANT
Type of cable accessories
protective tube
Material
polyetylene
Colour
natural
Version
semi-transparent
Internal diameter
8mm
Cable accessories application
for transmission of compressed air, wires protection against damage
Outside diameter
10mm
Wall thickness
1mm
Operating pressure
max. 10bar
Package contents
25m
Operating temperature
-10...40°C
Gross weight639.4 g
Certificates
See other products in this category: Protective tubes KURANT,
*
PE-10/8-N
10 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 22.07 USDGross price for quantities from 1 rol - 22.07 USD
Net price for quantities from 5 rol - 18.76 USDGross price for quantities from 5 rol - 18.76 USD
Net price for quantities from 10 rol - 16.56 USDGross price for quantities from 10 rol - 16.56 USD