+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PE-53827SNLT

Coil; SMD; 248000nH; 830mA; 0.6Ω; ±20%; 15.75x15.24x9.91mm


Manufacturer: PULSE

Manufacturer part number:
PE-53827SNLT
TME Symbol:
PE-53827SNLT

Specification

Manufacturer
PULSE
Type of inductor
coil
Mounting
SMD
Inductance
248µH
Operating current
0.83A
Resistance
0.6Ω
Tolerance
±20%
Dimensions (a x b x c)
15.75x15.24x9.91mm
Gross weight2 g
Certificates
See other products in this category: Coils PULSE,
*
PE-53827SNLT
0 in TME stock
No. of pieces (Multiple of: 200)
Minimum order quantity: 200.
Multiple of: 200.
Net price for quantities from 200 pcs - 1.61 USDGross price for quantities from 200 pcs - 1.61 USD
Net price for quantities from 400 pcs - 1.60 USDGross price for quantities from 400 pcs - 1.60 USD