+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | KURANT | |
Type of cable accessories | protective tube | |
Material | polyetylene | |
Colour | black | |
Internal diameter | 6mm | |
Cable accessories application | for transmission of compressed air, wires protection against damage | |
Outside diameter | 8mm | |
Wall thickness | 1mm | |
Operating pressure | max. 10bar | |
Package contents | 25m | |
Operating temperature | -10...40°C |