+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E.4005A

Connector: terminal block; 57A; screw terminal; black; 10mm2


Manufacturer: PAWBOL

Manufacturer part number:
E.4005A
TME Symbol:
PE.4005A

Specification

Manufacturer
PAWBOL
Type of connector
terminal block
Current rating
57A
Mechanical mounting
for cable, for panel mounting, mounting holes
Electrical mounting
screw terminal
Colour
black
Wire cross-section
0.1cm2
Number of ways
5
Number of terminals
10
Body dimensions
80x22x24mm
Gross weight67.16 g
Certificates
EAN code5907484332724
See other products in this category: Terminal blocks PAWBOL,
*
E.4005A
119 in TME stock
Net price for quantities from 1 pcs - 2.19 USDGross price for quantities from 1 pcs - 2.19 USD
Net price for quantities from 5 pcs - 1.97 USDGross price for quantities from 5 pcs - 1.97 USD
Net price for quantities from 20 pcs - 1.76 USDGross price for quantities from 20 pcs - 1.76 USD
Net price for quantities from 100 pcs - 1.54 USDGross price for quantities from 100 pcs - 1.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs