+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E.4007A

Connector: terminal block; 76A; screw terminal; black; 16mm2


Manufacturer: PAWBOL

Manufacturer part number:
E.4007A
TME Symbol:
PE.4007A

Specification

Manufacturer
PAWBOL
Type of connector
terminal block
Current rating
76A
Mechanical mounting
for cable, for panel mounting, mounting holes
Electrical mounting
screw terminal
Colour
black
Wire cross-section
16mm2
Number of ways
5
Number of terminals
10
Body dimensions
136x29x41mm
Gross weight142.9 g
Certificates
EAN code5905793081364
See other products in this category: Terminal blocks PAWBOL,
*
E.4007A
1 in TME stock
Net price for quantities from 1 pcs - 3.97 USDGross price for quantities from 1 pcs - 3.97 USD
Net price for quantities from 5 pcs - 3.53 USDGross price for quantities from 5 pcs - 3.53 USD
Net price for quantities from 20 pcs - 3.16 USDGross price for quantities from 20 pcs - 3.16 USD
Net price for quantities from 100 pcs - 2.77 USDGross price for quantities from 100 pcs - 2.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs