+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E.4026

Connector: terminal block; 232A; screw terminal; grey; 95mm2


Manufacturer: PAWBOL

Manufacturer part number:
E.4026
TME Symbol:
PE.4026

Specification

Manufacturer
PAWBOL
Type of connector
terminal block
Current rating
232A
Mechanical mounting
for cable, for DIN rail mounting, for panel mounting, mounting holes
Electrical mounting
screw terminal
Colour
grey
Wire cross-section
95mm2
Number of ways
4
Body dimensions
52.8x205x81mm
Mounting rail size
TS35
Gross weight825.77 g
Certificates
EAN code5901350804018
See other products in this category: Terminal blocks PAWBOL,
*
E.4026
7 in TME stock
Net price for quantities from 1 pcs - 20.96 USDGross price for quantities from 1 pcs - 20.96 USD
Net price for quantities from 5 pcs - 18.64 USDGross price for quantities from 5 pcs - 18.64 USD
Net price for quantities from 20 pcs - 16.31 USDGross price for quantities from 20 pcs - 16.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.