+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E.4032

Connector: terminal block; 32A; 400V; screw terminal; white; 4mm2


Manufacturer: PAWBOL

Manufacturer part number:
E.4032
TME Symbol:
PE.4032

Specification

Manufacturer
PAWBOL
Type of connector
terminal block
Current rating
32A
Rated voltage
0.4kV
Mechanical mounting
for cable, for panel mounting, mounting holes
Electrical mounting
screw terminal
Colour
white
Body material
polyetylene, polypropylene
Wire cross-section
4mm2
Number of ways
12
Number of terminals
24
Connectors features
may be easily broken into smaller fragments
Body dimensions
115.3x18.7x15.6mm
Operating temperature
-20...80°C
Gross weight25.43 g
Certificates
EAN code5907484333202
See other products in this category: Terminal blocks PAWBOL,
*
E.4032
575 in TME stock
Net price for quantities from 1 pcs - 1.28 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 10 pcs - 0.86 USDGross price for quantities from 10 pcs - 0.86 USD
Net price for quantities from 50 pcs - 0.77 USDGross price for quantities from 50 pcs - 0.77 USD
Net price for quantities from 200 pcs - 0.69 USDGross price for quantities from 200 pcs - 0.69 USD
Net price for quantities from 1000 pcs - 0.60 USDGross price for quantities from 1000 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs