+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E.4070

Connector: terminal block; 57A; screw terminal; black; 10mm2


Manufacturer: PAWBOL

Manufacturer part number:
E.4070
TME Symbol:
PE.4070

Specification

Manufacturer
PAWBOL
Type of connector
terminal block
Current rating
57A
Mechanical mounting
for cable, for panel mounting, mounting holes
Electrical mounting
screw terminal
Colour
black
Wire cross-section
10mm2
Number of ways
1
Number of terminals
2
Connectors features
assembling possibility
Body dimensions
19x32x22mm
Gross weight13.9 g
Certificates
EAN code5907484332700
See other products in this category: Terminal blocks PAWBOL,
*
E.4070
36 in TME stock
Net price for quantities from 2 pcs - 0.63 USDGross price for quantities from 2 pcs - 0.63 USD
Net price for quantities from 5 pcs - 0.56 USDGross price for quantities from 5 pcs - 0.56 USD
Net price for quantities from 25 pcs - 0.50 USDGross price for quantities from 25 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs