+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E.4071

Connector: terminal block; 76A; screw terminal; black; 16mm2


Manufacturer: PAWBOL

Manufacturer part number:
E.4071
TME Symbol:
PE.4071

Specification

Manufacturer
PAWBOL
Type of connector
terminal block
Current rating
76A
Mechanical mounting
for cable, for panel mounting, mounting holes
Electrical mounting
screw terminal
Colour
black
Wire cross-section
16mm2
Number of ways
1
Number of terminals
2
Body dimensions
25.5x29x41mm
Gross weight30.08 g
Certificates
EAN code5907484332731
See other products in this category: Terminal blocks PAWBOL,
*
E.4071
22 in TME stock
Net price for quantities from 1 pcs - 1.16 USDGross price for quantities from 1 pcs - 1.16 USD
Net price for quantities from 5 pcs - 0.99 USDGross price for quantities from 5 pcs - 0.99 USD
Net price for quantities from 20 pcs - 0.87 USDGross price for quantities from 20 pcs - 0.87 USD
Net price for quantities from 100 pcs - 0.77 USDGross price for quantities from 100 pcs - 0.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs