+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E.4074

Splice terminal: distribution block; 160A; 500V; screw terminal


Manufacturer: PAWBOL

Manufacturer part number:
E.4074
TME Symbol:
PE.4074

Specification

Manufacturer
PAWBOL
Type of splice terminal
distribution block
Current rating
0.16kA
Rated voltage
0.5kV
Mechanical mounting
for cable, for DIN rail mounting, for panel mounting, mounting holes
Electrical mounting
screw terminal
Wire cross-section
1.5...35mm2
Number of ways
2
Number of terminals
22
Body dimensions
44x101x51mm
Mounting rail size
TS35
Gross weight183.41 g
Certificates
EAN code5908289622171
See other products in this category: Terminal blocks PAWBOL,
*
E.4074
10 in TME stock
Net price for quantities from 1 pcs - 12.42 USDGross price for quantities from 1 pcs - 12.42 USD
Net price for quantities from 5 pcs - 11.18 USDGross price for quantities from 5 pcs - 11.18 USD
Net price for quantities from 20 pcs - 9.94 USDGross price for quantities from 20 pcs - 9.94 USD
Net price for quantities from 50 pcs - 8.70 USDGross price for quantities from 50 pcs - 8.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.