+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E.4101

Connector: terminal block; 125A; screw terminal; grey; 35mm2

Manufacturer: PAWBOL

Manufacturer part number:
E.4101
TME Symbol:
PE.4101

Specification

Manufacturer
PAWBOL
Type of connector
terminal block
Current rating
0.125kA
Mechanical mounting
for cable, for DIN rail mounting, for panel mounting, mounting holes
Electrical mounting
screw terminal
Colour
grey
Wire cross-section
0.35cm2
Number of ways
1
Body dimensions
51.5x80x50mm
Mounting rail size
TS35
Gross weight130.28 g
Certificates
EAN code5901350816608
See other products in this category: Terminal blocks PAWBOL,
*
E.4101
5 in TME stock
Net price for quantities from 1 pcs - 6.38 USDGross price for quantities from 1 pcs - 6.38 USD
Net price for quantities from 5 pcs - 5.78 USDGross price for quantities from 5 pcs - 5.78 USD
Net price for quantities from 20 pcs - 5.13 USDGross price for quantities from 20 pcs - 5.13 USD
Net price for quantities from 100 pcs - 4.49 USDGross price for quantities from 100 pcs - 4.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.