+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | PAWBOL | |
Type of splice terminal | quick splice | |
Current rating | 24A | |
Rated voltage | 450V | |
Mechanical mounting | for cable | |
Electrical mounting | spring clamp | |
Colour | red | |
Wire cross-section | 1.5...2.5mm2 | |
Number of ways | 1 | |
Number of terminals | 4 | |
Stripped wire length | 11mm | |
Trade name | quick splice |