+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E.4184T

Quick splice; 24A; 450V; for cable; spring clamp; grey; 1.5÷2.5mm2

Manufacturer: PAWBOL

Manufacturer part number:
E.4184T
TME Symbol:
PE.4184

Specification

Manufacturer
PAWBOL
Type of splice terminal
quick splice
Current rating
24A
Rated voltage
450V
Mechanical mounting
for cable
Electrical mounting
spring clamp
Colour
grey
Wire cross-section
1.5...2.5mm2
Number of ways
1
Number of terminals
8
Stripped wire length
11mm
Trade name
quick splice
Gross weight3.905 g
Certificates
See other products in this category: Quick Splice PAWBOL,
*
E.4184T
70 in TME stock
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.54 USD
Net price for quantities from 50 pcs - 0.49 USDGross price for quantities from 50 pcs - 0.49 USD
Net price for quantities from 200 pcs - 0.43 USDGross price for quantities from 200 pcs - 0.43 USD
Net price for quantities from 1000 pcs - 0.38 USDGross price for quantities from 1000 pcs - 0.38 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 50 pcs