+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E.4185

Quick splice; 24A; 400V; spring clamp; 1÷2.5mm2; quick splice


Manufacturer: PAWBOL

Manufacturer part number:
E.4185
TME Symbol:
PE.4185

Specification

Manufacturer
PAWBOL
Type of splice terminal
quick splice
Current rating
24A
Rated voltage
0.4kV
Electrical mounting
spring clamp
Wire cross-section
1...2.5mm2
Splice terminal variant
with push button
Trade name
quick splice
Gross weight2.1 g
Certificates
EAN code5901350829233
See other products in this category: Quick Splice PAWBOL,
*
E.4185
1509 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.59 USDGross price for quantities from 1 pcs - 0.59 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 50 pcs - 0.29 USDGross price for quantities from 50 pcs - 0.29 USD
Net price for quantities from 200 pcs - 0.26 USDGross price for quantities from 200 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
Packaging method by the manufacturer:Bag = 10 pcs