+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E.4191T

Quick splice; 32A; 450V; for cable; spring clamp; 0.5÷4mm2; ways: 1


Manufacturer: PAWBOL

Manufacturer part number:
E.4191T
TME Symbol:
PE.4191

Specification

Manufacturer
PAWBOL
Type of splice terminal
quick splice
Current rating
32A
Rated voltage
450V
Mechanical mounting
for cable
Electrical mounting
spring clamp
Wire cross-section
0.5...4mm2
Number of ways
1
Number of terminals
3
Splice terminal variant
with lever
Gross weight3.972 g
Certificates
See other products in this category: Quick Splice PAWBOL,
*
E.4191T
680 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Net price for quantities from 3 pcs - 0.36 USDGross price for quantities from 3 pcs - 0.36 USD
Net price for quantities from 40 pcs - 0.32 USDGross price for quantities from 40 pcs - 0.32 USD
Net price for quantities from 120 pcs - 0.28 USDGross price for quantities from 120 pcs - 0.28 USD
Packaging method by the manufacturer:Bag = 100 pcs