+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

112-18060

Cable tie; L: 180mm; W: 9mm; black; polyamide; 445N; Ømax: 42mm; PE180


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
112-18060
TME Symbol:
PE180-PA66HSW-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.18m
Tie width
9mm
Colour
black
Tie material
polyamide
Tie strength
445N
Loop diameter max
42mm
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Manufacturer series
PE180
Gross weight11 g
Certificates
EAN code5022660313721
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
112-18060
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 0.46 USDGross price for quantities from 3000 pcs - 0.46 USD
Net price for quantities from 15000 pcs - 0.42 USDGross price for quantities from 15000 pcs - 0.42 USD
Net price for quantities from 45000 pcs - 0.37 USDGross price for quantities from 45000 pcs - 0.37 USD