+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PE8A-FFTE-WERGBND

Power LED; RGBW; EMITER; 115°; 20mA; 400mW; 5x5x1.6mm; SMD; 19÷21lm

Manufacturer: ProLight Opto

Manufacturer part number:
PE8A-FFTE-WERGBND
TME Symbol:
PE8A-FFTE-WERGBND

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
RGBW
LED version
EMITER
Viewing angle
115°
LED current
20mA
Wavelength
465...470nm, 521...526nm, 619...624nm
Maximum power
400mW
Dimensions
5x5x1.6mm
Mounting
SMD
Colour temperature
3700-4250K
LED lens
diffused, white, yellow
Shape
lambertian
Operating voltage
1.9...2.5/2.8...3.4/2.8...3.4/2.9...3.5V DC
Case - mm
5050
Luminosity of white colour
19...21lm
Luminosity of green colour
1550...1850mcd
Luminosity of red colour
770...900mcd
Luminosity of blue colour
330...400mcd
Gross weight0.124 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Colour power LEDs - Emiter ProLight Opto,
*
PE8A-FFTE-WERGBND
2455 in TME stock
Net price for quantities from 5 pcs - 0.12 USDGross price for quantities from 5 pcs - 0.12 USD
Net price for quantities from 25 pcs - 0.11 USDGross price for quantities from 25 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 1 000 pcs