+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PEA00009A

Wire; round; 05VV-F; 2x1mm2; stranded; Cu,tinned; PVC; transparent


Manufacturer: SIMECH

Manufacturer part number:
PEA00009A
TME Symbol:
PEA00009A

Specification

Manufacturer
SIMECH
Type of wire
mains
Wire cross-section shape
round
Kind of cable
05VV-F
Cable structure
2x1mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
2
Core section
1mm2
Core marking
colours without colour repetition
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
transparent
Rated voltage
0.3kV/0.5kV
Flexibility class
5
Package contents
100m
CPR standard
no classification
Earth core
none
Cable external diameter
6.6mm
Operating temperature
5...70°C
Cable application
  • hand tools
  • household appliances
  • indoor
  • static installations
Gross weight57.102 g
Certificates
See other products in this category: Power Cords SIMECH,
*
PEA00009A
460 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 1.73 USDGross price for quantities from 1 m - 1.73 USD
Net price for quantities from 20 m - 1.42 USDGross price for quantities from 20 m - 1.42 USD
Net price for quantities from 50 m - 1.26 USDGross price for quantities from 50 m - 1.26 USD
Net price for quantities from 100 m - 1.11 USDGross price for quantities from 100 m - 1.11 USD
Packaging method by the manufacturer:Bag = 100 m