+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PEA00011A

Wire; 05VV-F; 3G0.75mm2; round; stranded; Cu,tinned; PVC; 300V,500V

Manufacturer: SIMECH

Manufacturer part number:
PEA00011A
TME Symbol:
PEA00011A

Specification

Manufacturer
SIMECH
Type of wire
mains
Kind of cable
05VV-F
Cable structure
3G0.75mm2
Wire cross-section shape
round
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
3
Core section
0.75mm2
Core marking
colours without colour repetition + ground wire
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
transparent
Rated voltage
0.3kV/0.5kV
Flexibility class
5
Package contents
100m
CPR standard
no classification
Earth core
yellow-green
Cable external diameter
6.55mm
Operating temperature
5...70°C
Cable application
  • hand tools
  • household appliances
  • indoor
  • static installations
Gross weight57 g
Certificates
See other products in this category: Power Cords SIMECH,
*
PEA00011A
0 in TME stock
Net price for quantities from 1 m - 1.97 USDGross price for quantities from 1 m - 1.97 USD
Net price for quantities from 20 m - 1.61 USDGross price for quantities from 20 m - 1.61 USD
Net price for quantities from 50 m - 1.43 USDGross price for quantities from 50 m - 1.43 USD
Net price for quantities from 100 m - 1.25 USDGross price for quantities from 100 m - 1.25 USD
Amount (Multiplicity: 1)