+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SIMECH | |
Type of wire | mains | |
Kind of cable | 05VV-F | |
Cable structure | 3G1mm2 | |
Wire cross-section shape | round | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 3 | |
Core section | 1mm2 | |
Core marking | colours without colour repetition + ground wire | |
Shield structure | unshielded | |
Wire insulation material | PVC | |
Insulation colour | transparent | |
Rated voltage | 0.3kV/0.5kV | |
Flexibility class | 5 | |
Package contents | 100m | |
CPR standard | no classification | |
Earth core | yellow-green | |
Cable external diameter | 6.95mm | |
Operating temperature | 5...70°C |