+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BOURNS
Manufacturer | BOURNS | |
Type of encoder | incremental | |
Mounting | THT | |
Resolution | 20imp/revol. | |
Number of positions | 20 | |
Output signal | two phase A and B | |
Mechanical durability | 100000 cycles | |
Operating voltage | 5V DC | |
Max. operating current | 10mA | |
Operating temperature | -25...80°C | |
Shaft surface | knurled | |
Shaft length | 25mm | |
Shaft diameter | 6mm |